Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay
Search Keywords: FTRB4CA024Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fcl Components America, Inc. (Fcai)
  • Part No:
    FTR-B4CA024Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    9.6 mA
  • Contact Form:
    2 Form C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
17 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
50
€4.831
100
€4.759
250
€4.687
500
€2.884
750
€2.287
1,000 +
€2.235
Click for Quote
Log in to unlock special pricing