Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 3VDC 2A DPDT(10.6x8.2x5.45)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 3VDC 2A DPDT(10.6x8.2x5.45)mm SMD
Search Keywords: FTRB3GB003ZB10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-B3GB003Z-B10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Latching Single Coil12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT12514
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    33.33 mA
  • Contact Form:
    2 Form C12515
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,550
Ships today, if you order in
Minimum Order:
100
17 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
100
€3.296
250
€3.049
500
€2.874
1,000
€2.833
3,000
€2.791
5,000
€2.688
8,000
€2.647
10,000 +
€2.606
Click for Quote
Log in to unlock special pricing