Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(10.6x8.2x5.45)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 2A DPDT(10.6x8.2x5.45)mm SMD
Search Keywords: FTRB3GA024Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    FTR-B3GA024Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    9.58 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
Order Increment:
50
17 Weeks can ship 2/5/25
Backorder
Qty
Unit Price
250
$4.29
500
$2.64
750
$2.09
1,000 +
$2.05
Click for Quote
Log in to unlock special pricing
Possible Replacement
Signal Relay 24VDC 2A DPDT(10.6x8.2x5.45)mm SMD
In Stock:
1,690
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5