Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Board to Board PL 72Signal/37Ground POS 1.5mm Solder ST SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 72Signal/37Ground POS 1.5mm Solder ST SMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fcl Components America, Inc. (Fcai)
  • Part No:
    FCN-268M036-G/0D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    72Signal/37Ground
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    0.5/1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
€56.578
10
€16.336
25
€16.212
50
€16.089
100
€12.154
250
€12.061
500 +
€10.393
Click for Quote
Log in to unlock special pricing