Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn High Density PL 96 POS 1.27mm Solder ST SMD 96 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density PL 96 POS 1.27mm Solder ST SMD 96 Terminal 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fcl Components America, Inc. (Fcai)
  • Part No:
    FCN-234P096-G/Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    High Density
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    96
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    2 A
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 307
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€15.656
25
€5.603
50
€5.490
100
€4.120
250
€4.089
400
€4.058
500
€3.677
1,000 +
€3.399
Click for Quote
Log in to unlock special pricing