Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Low profile board-to-board plug connector. Height 0.7mm. Pitch 0.35mm. 44 Pins 0.3A data + 2 power pins at 4A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Low profile board-to-board plug connector. Height 0.7mm. Pitch 0.35mm. 44 Pins 0.3A data + 2 power pins at 4A.
Search Keywords: FB35PD443A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fujikura America Inc./DDK
  • Part No:
    FB35-PD44-3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    FPC Connector
  • Number of Contacts:
    44
  • Pitch:
    0.35 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30,30 VDC|VAC
  • Maximum Current Rating:
    12 A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
500
$0.785
1,000
$0.746
2,500
$0.709
6,000 +
$0.494
Click for Quote
Log in to unlock special pricing