Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TK-E02-0.48-0.72

Fuji Electric

Electromechanical Relay 10A SPST-NO/SPST-NC(53x80.5x60.5)mm DIN Rail Thermal Overload Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 10A SPST-NO/SPST-NC(53x80.5x60.5)mm DIN Rail Thermal Overload Relay
Search Keywords: TKE02048072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    TK-E02-0.48-0.72
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Overload Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    53 x 80.5 x 60.5 mm
  • Operating Temperature:
    -5 to 55 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Contact Form:
    1 Form A,1 Form B
  • Maximum Current Rating:
    10 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TK26E-P48
TK26E-P48
VIEW PRODUCT