Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
IEC Contactor - 25A - (3) N.O. Power Contacts - 120 VAC (60Hz) / 110 VAC (50Hz) Coil Voltage.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Manual Motor Starter
Digital Multimeter - True RMS - 4-3/4 Digit LCD - 10,000 Counts - Max: 40 H, 40 MHz, 400 μ...
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
Auxiliary Contact - Left Side Mount - (1) N.O./(1) N.C. contact(s) - 4A @ 230VAC/1.3A @ 11...
Switch Access LED