Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AR22F0L-02H4R

Fuji Electric

Switch Push Button N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR22F0L02H4R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AR22F0L-02H4R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Red,Incandescent Lamp
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    44 x 30 x 93 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$41.95
5
$37.43
10
$36.87
25
$35.26
50
$33.33
100
$32.83
250 +
$32.01
Click for Quote
Log in to unlock special pricing