E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Contactor 200/220VAC DIN Rail
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 110VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Power Relay 12VAC 10A DPDT(35.6x28.6x55.5)mm Socket
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front R...
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...