Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E35RG13248LW6M250-R

Focus LCDs

3.5" TFT Resistive Touch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
3.5" TFT Resistive Touch
Search Keywords: E35RG13248LW6M250R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Focus LCDs
  • Part No:
    E35RG13248LW6M250-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    3.5"
  • Resolution Standard:
    HVGA
  • Display Format:
    320 x 480
  • Display Color:
    262K
  • Viewing Angle:
    +60/-60, +70/-70
  • Typical Brightness:
    230cd/m2 (Min)
  • Typical Contrast Ratio:
    500
  • Interface:
    8/9/16/18Bit MCU, 3/4 Wire SPI, 16/18Bit RGB GB
  • Backlight:
    LED - White
  • Touchscreen:
    Resistive - 4 Wire
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 1/9/25
Backorder
Qty
Unit Price
1
$57.00
5
$50.86
10
$49.34
25
$47.23
50
$45.29
100
$44.08
250 +
$43.42
Click for Quote
Log in to unlock special pricing