Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

E24RG12432LW2M300-N

Focus LCDs

2.4" TFT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2.4" TFT
Search Keywords: E24RG12432LW2M300N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Focus LCDs
  • Part No:
    E24RG12432LW2M300-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    2.4"
  • Resolution Standard:
    QVGA
  • Display Format:
    240 x 320
  • Display Color:
    262K
  • Viewing Angle:
    +45/-45, +45/-20
  • Typical Brightness:
    250cd/m2 (Min)
  • Typical Contrast Ratio:
    500
  • Interface:
    8/9/16/18Bit MCU, 3/4 Wire SPI, 16/18Bit RGB GB
  • Backlight:
    LED - White
  • Touchscreen:
    No
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 1/9/25
Backorder
Qty
Unit Price
1
$22.78
10
$20.32
25
$19.72
50
$19.14
100
$18.10
250
$17.61
500 +
$17.35
Click for Quote
Log in to unlock special pricing