Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C402ASBSYLY6WT55PAB

Focus LCDs

40x2 STN Yellow/Green Character LCD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
40x2 STN Yellow/Green Character LCD
Search Keywords: C402ASBSYLY6WT55PAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Focus LCDs
  • Part No:
    C402ASBSYLY6WT55PAB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    40 x 2
  • Display Type:
    STN - YELLOW/GREEN (+)
  • Display Mode:
    Transflective (+)
  • Viewing Angle:
    6:00
  • Text Color:
    Blue
  • Background Color:
    Yellow/Green
  • Backlight:
    LED - Yellow/Green
  • Active Area:
    147.5 x 11.5 mm
  • Dimension:
    182 33.5 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 1/9/25
Backorder
Qty
Unit Price
1
$31.07
5
$29.06
25
$26.90
50
$25.74
100
$24.68
250
$24.03
500 +
$23.67
Click for Quote
Log in to unlock special pricing