Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

FLUKE-124/003S

Fluke

Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 4" Mono LCD -- 8 bit, 2.5Gs/S Industrial Hand-Held Scopemeter® + SCC120 Kit

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 4" Mono LCD -- 8 bit, 2.5Gs/S Industrial Hand-Held Scopemeter® + SCC120 Kit
Search Keywords: FLUKE124003S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    FLUKE-124/003S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Handheld
  • Type:
    Digital + Multimeter
  • Number of Channels:
    2
  • Bandwidth:
    40 MHz
  • Maximum Sampling Rate:
    25 Ms/Sec
  • Vertical Resolution:
    8 Bits
  • Display Type:
    Monochrome LCD
  • Display Size:
    4.0"
  • Interface Type:
    RS-232 Printer Port, Internal USB
  • AC Op Voltage Range (50/60Hz):
    108-132
  • AC Op Voltage Range (400Hz):
    108-132
  • Operating Temperature:
    0 to 50 °C
  • Warranty:
    3 Years
  • Family:
    120
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FLUKE-124B/NA/S
FLUKE-124B/NA/S
VIEW PRODUCT
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD --