Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

871194

Fluke

Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton
Search Keywords: 871194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    871194
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536100040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    0.44 A
  • Maximum AC Voltage Rating:
    1000 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
1
$75.21
5
$72.20
10 +
$69.19
Click for Quote
Log in to unlock special pricing