Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

614179

Fluke

Cable Assembly Printer 0.25m

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Printer 0.25m
Search Keywords: 614179
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    614179
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Printer
  • Gender:
    N/A
  • Wire Size:
    N/A
  • Cable Length:
    0.25 m
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Cable Assembly Printer 0.25m
In Stock:
1
Minimum Order:
1