Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4695861

Fluke

Digital Clamp-ON Multimeter 1000V/2500A AC 1000V/999.9A DC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Digital Clamp-ON Multimeter 1000V/2500A AC 1000V/999.9A DC
Search Keywords: 4695861
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    4695861
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030310000
  • COO:
    CN
  • ECCN:
    3A992
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Continuity Test:
    No
  • Family:
    376 fc
  • Data Hold:
    No
  • Display Type:
    VFD
  • Diode Test:
    No
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
5065965
5065965
VIEW PRODUCT
Digital Clamp-ON Multimeter 1000V/2500A AC 1000V/999.9A DC