Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

4025719

Fluke

190-502 -- 500 MHz 2 Ch 5Gs/S Portable ScopeMeter® + DMM w/N.A. AC Adapter + SCC120 Kit

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
190-502 -- 500 MHz 2 Ch 5Gs/S Portable ScopeMeter® + DMM w/N.A. AC Adapter + SCC120 Kit
Search Keywords: 4025719
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    4025719
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Handheld
  • Type:
    Digital + Multimeter
  • Number of Channels:
    2
  • Bandwidth:
    500 MHz
  • Maximum Sampling Rate:
    5 Gs/Sec
  • Vertical Resolution:
    8 Bits
  • Display Type:
    Color TFT LCD
  • Display Size:
    6.0"
  • Interface Type:
    USB (Dual)
  • AC Op Voltage Range (50/60Hz):
    108-132
  • AC Op Voltage Range (400Hz):
    Not App
  • Operating Temperature:
    0 to 40 °C
  • Warranty:
    3 Years
  • Family:
    190
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT