Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

190-062/AM

Fluke

Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8 bit, 625Ms/S Portable Scopemeter® w/N.A. AC Adapter

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8 bit, 625Ms/S Portable Scopemeter® w/N.A. AC Adapter
Search Keywords: 190062AM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    190-062/AM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Handheld
  • Type:
    Digital + Multimeter
  • Number of Channels:
    2
  • Bandwidth:
    60 MHz
  • Maximum Sampling Rate:
    625 Ms/Sec
  • Vertical Resolution:
    8 Bits
  • Display Type:
    Color TFT LCD
  • Display Size:
    6.0"
  • Interface Type:
    USB (Dual)
  • AC Op Voltage Range (50/60Hz):
    108-132
  • AC Op Voltage Range (400Hz):
    Not App
  • Operating Temperature:
    0 to 40 °C
  • Warranty:
    3 Years
  • Family:
    190
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FLUKE-190-062/AM
FLUKE-190-062/AM
VIEW PRODUCT
Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8