Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse 6A 1000V 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 6A 1000V 2-Pin
Search Keywords: Z088020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    Z088020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Ferrule6209
  • Fuse Size:
    20 X 1276191mm
  • Acting:
    N/A
  • Current Rating:
    6 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    1000 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$267.35
3
$263.34
5
$194.46
8
$144.33
10 +
$141.44
Click for Quote
Log in to unlock special pricing