Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Limiter Slow Blow Acting 100A 130V Stud Mount Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Limiter Slow Blow Acting 100A 130V Stud Mount Lug
Search Keywords: CNN100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    CNN100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Limiter
  • Fuse Size:
    N/A
  • Acting:
    Slow Blow
  • Current Rating:
    100 A
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    80 V
  • Fuse Material:
    N/A
  • Mounting:
    Stud Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
1
$80.36
5
$71.70
10
$69.56
25
$63.85
50
$62.89
100
$61.94
250 +
$59.75
Click for Quote
Log in to unlock special pricing