Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A70QS50-22F

Ferraz Shawmut

Fuse 50A 690V Cylinder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 50A 690V Cylinder
Search Keywords: A70QS5022F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A70QS50-22F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Blade
  • Fuse Size:
    22 x 58 mm
  • Acting:
    N/A
  • Current Rating:
    50 A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
1
$66.19
5
$59.06
10
$57.30
30
$52.59
50
$51.80
100
$51.02
250 +
$50.26
Click for Quote
Log in to unlock special pricing