Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Semi Conductor Fuse 300Vac 35A/Box |Littelfuse LA30QS354

+ see all

Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Semi Conductor Fuse 300Vac 35A/Box |Littelfuse LA30QS354
Search Keywords: A30QS354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A30QS35-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
R230015
R230015
VIEW PRODUCT
Fuse, Fast Acting, Form 101, 100kA, 300VAC/DC, A30QS Series, Fer
CUSTOMERS ALSO BOUGHT
5