Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Protective Fast Acting 10A 1000V Holder Cartridge 20.6 X 117mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Protective Fast Acting 10A 1000V Holder Cartridge 20.6 X 117mm Ceramic
Search Keywords: A120X101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A120X10-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Protective
  • Fuse Size:
    20.6 x 117 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
3
$116.95
5
$105.26
8
$92.10
10 +
$90.26
Click for Quote
Log in to unlock special pricing