Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse 4A 690V Holder Cartridge 14 X 51mm Ceramic

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 4A 690V Holder Cartridge 14 X 51mm Ceramic
Search Keywords: 17019G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    17019-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Fuse Size:
    14 x 51 mm
  • Acting:
    N/A
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    690 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT