Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCJ51CA

Fairchild

Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB T/R
Product Highlights:
  • Glass passivated junction.
  • 1500W Peak Pulse Power capability on 10/1000 ms waveform.
  • Excellent clamping capability.
  • Low incremental surge resistance.
  • Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional.
  • Typical IR less than 1.0mA above 10V.
  • UL certified, UL #E210467.
Search Keywords: SMCJ51CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    SMCJ51CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Bi-Directional
  • Family:
    SMCJ51CA
  • Dimension:
    7.15(Max) x 6.25(Max) x 2.45(Max) mm
  • Maximum Clamping Voltage:
    82.4 V
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Peak Pulse Current:
    18.2 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$0.8740
9,000
$0.1915
15,000 +
$0.1590
Click for Quote
Log in to unlock special pricing