Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SCANPSC100FSC

Fairchild

Embedded Boundary Scan Controller (Ieee 1149.1 Support)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Embedded Boundary Scan Controller (Ieee 1149.1 Support)
Product Highlights:
  • Compatible with IEEE Std. 1149.1 (JTAG) Test Access Port and Boundary Scan Architecture
  • Supported by Fairchild's SCAN Ease (Embedded Application Software Enabler) Software
  • Uses generic, asynchronous processor interface; compatible with a wide range of processors and PCLK frequencies
  • Directly supports up to two 1149.1 scan chains
  • 16-bit Serial Signature Compaction (SSC) at the Test Data In (TDI) port
  • Automatically produces pseudo-random patterns at the Test Data Out (TDO) port
  • Fabricated on FACT™ 1.5 µm CMOS process
  • Supports 1149.1 test clock (TCK) frequencies up to 25 MHz
  • TTL-compatible inputs; full-swing CMOS outputs with 24 mA source/sink capability
Search Keywords: SCANPSC100FSC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    SCANPSC100FSC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Family:
    SCANPSC100F
  • Dimension:
    17.9 x 7.5 x 2.35(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$77.03
25
$23.95
100
$21.40
250
$21.30
500 +
$20.91
Click for Quote
Log in to unlock special pricing