Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFPF15UP20STU

Fairchild

Diode Switching 200V 15A 2-Pin(2+Tab) TO-220F Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 200V 15A 2-Pin(2+Tab) TO-220F Rail
Search Keywords: FFPF15UP20STU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    FFPF15UP20STU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    FFPF15UP20S
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    15 A
  • Operating Temperature:
    -65 to 150 °C
  • Mounting:
    Through Hole
  • Packaging:
    Rail
  • Dimension:
    10.16 x 4.7 x 15.87 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 964
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$2.360
25
$2.090
100
$1.210
250
$0.524
500
$0.404
1,000
$0.390
2,000 +
$0.350
Click for Quote
Log in to unlock special pricing