Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFAF40UP20DNTU

Fairchild

Diode Switching 200V 20A 3-Pin(3+Tab) TO-3PF Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 200V 20A 3-Pin(3+Tab) TO-3PF Rail
Search Keywords: FFAF40UP20DNTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    FFAF40UP20DNTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Packaging:
    Rail
  • Dimension:
    15.5 x 5.5 x 16.5 mm
  • Configuration:
    Dual Common Cathode
  • Maximum Continuous Forward Current:
    20 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 150 °C
  • Family:
    FFAF40UP20DN
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,438
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$4.71
25
$3.40
100
$1.38
250
$1.34
500 +
$1.31
Click for Quote
Log in to unlock special pricing