Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FDJ1028N

Fairchild

Trans MOSFET N-CH 20V 3.2A 6-Pin SC-75 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 20V 3.2A 6-Pin SC-75 T/R
Search Keywords: FDJ1028N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    FDJ1028N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Channel Mode:
    Enhancement
  • Maximum Continuous Drain Current:
    3.2 A
  • Family:
    FDJ1028N
  • Channel Type:
    N
  • Dimension:
    1.7(Max) x 1.75(Max) x 0.8(Max) mm
  • Maximum Drain Source Resistance:
    90@4.5V mOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,805
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$1.330
25
$1.240
100
$0.973
250
$0.680
500
$0.307
1,000
$0.280
2,500
$0.254
5,000 +
$0.242
Click for Quote
Log in to unlock special pricing