Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 24V 14V to 27.6V 93.65CFM 42.5dB 120 X 120 X 25mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 14V to 27.6V 93.65CFM 42.5dB 120 X 120 X 25mm
Search Keywords: 398DS2LP11000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    398DS-2LP11-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    3.6 W
  • Maximum Airflow:
    94 CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$65.45
2
$59.50
25
$19.85
50
$17.92
100
$16.00
250
$14.19
500 +
$12.26
Click for Quote
Log in to unlock special pricing