Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 341DY1LP14000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    341DY-1LP14-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    110 CFM
  • Noise Level:
    55 dB
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    Speed/Rotation/Rotor-Lock Alarm
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately