Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Ball Bearing 115V 0.2A/0.18A 16W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/53dB Flange Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Ball Bearing 115V 0.2A/0.18A 16W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/53dB Flange Mount
Search Keywords: 125XR0182000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    125XR-0182-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38.9 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    112 CFM
  • Noise Level:
    53 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
125XR-0282-090
125XR-0282-090
VIEW PRODUCT
AC Fan Salt Fog Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/