Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FHG24SX-U1

ETA-USA Power

POWER SUPPLY, AC/DC, CONVERTERS, PFC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
POWER SUPPLY, AC/DC, CONVERTERS, PFC
Search Keywords: FHG24SXU1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETA-USA Power
  • Part No:
    FHG24SX-U1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Enclosed
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    27 A
  • Maximum Output Power:
    600 W
  • Input Connector Type:
    N/A
  • Dimension:
    234 x 130 x 93mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AOPS600-24
AOPS600-24
VIEW PRODUCT
AC-DC Power Supply - 600W - 24VDC@25A - Input: 85 to 264 VAC - E