Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RCOFM-80

Essentra

Fan Guard - 80.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard - 80.0 mm
Search Keywords: RCOFM80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RCOFM-80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    80 mm
  • Family:
    RCOFM-80
  • Operating Temperature:
    N/A
  • Dimension:
    76.2 dia x 4.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,680
Can Ship immediately
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$1.999
300
$1.909
500
$1.432
1,000
$1.370
2,500
$1.314
5,000
$1.023
7,500
$0.997
10,000 +
$0.897
Click for Quote
Log in to unlock special pricing