Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KKU-9-RT

Essentra

Cable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in)
Search Keywords: KKU9RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    KKU-9-RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Kwik Klip Type U
  • Body Material:
    Polyvinyl Chloride
  • Color:
    Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately You may purchase in-stock quantity up to 31
Minimum Order:
100
Available in less than min:
31
Order Increment:
100
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$1.0558
100
$0.9598
300
$0.9318
500
$0.8765
1,000
$0.4821
2,500
$0.4628
5,000
$0.3917
7,500
$0.3859
10,000 +
$0.3801
Click for Quote
Log in to unlock special pricing