Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VLT110-4301

EOS Power

AC/DC Power Supply Quad-OUT 5.1V/23.5V/12.5V/-12.5V 10A/2A/0.8A/0.8A 110W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Quad-OUT 5.1V/23.5V/12.5V/-12.5V 10A/2A/0.8A/0.8A 110W
Search Keywords: VLT1104301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EOS Power
  • Part No:
    VLT110-4301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    4
  • Output Voltage:
    5,24,12,-12 V
  • Maximum Output Current:
    10,2,0.8,0.8 A
  • Maximum Output Power:
    110 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    127 x 77.2 x 27.25 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
15
37 Weeks can ship 8/1/25
Backorder
Qty
Unit Price
15
$326.02
30
$172.06
45
$118.33
60 +
$115.97
Click for Quote
Log in to unlock special pricing
Possible Replacement
AC/DC Power Supply Quad-OUT 5.1V/23.5V/12.5V/-12.5V 10A/2A/0.8A/0.8A 110W
In Stock:
79
Minimum Order:
1