Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MULP180-0012

EOS Power

DC Power Supply - 120W/180W (Forced Air) Medical - 12V@10A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficien ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Power Supply - 120W/180W (Forced Air) Medical - 12V@10A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75"
Search Keywords: MULP1800012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EOS Power
  • Part No:
    MULP180-0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    10(Convection),15(Forced Air) A
  • Maximum Output Power:
    180 W
  • Input Connector Type:
    Pin Terminal Block
  • Dimension:
    101.6 x 50.8 x 19.05 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for out of Stock Qty:
18
17 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
1
$236.75
10
$224.90
18
$213.66
36
$113.12
54
$79.60
72 +
$78.00
Click for Quote
Log in to unlock special pricing