Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFWLT150-1003

EOS Power

Open Frame DC Power Supply - 150W - Single Output - 24V@4.17A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Open Frame DC Power Supply - 150W - Single Output - 24V@4.17A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.324"
Search Keywords: LFWLT1501003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EOS Power
  • Part No:
    LFWLT150-1003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    4.17 A
  • Maximum Output Power:
    150 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    101.6 x 50.8 x 33.64 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
On Order:
72   can ship 1/29/25
72   can ship 3/6/25
21 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$110.88
5
$88.40
10
$82.41
25
$73.53
72
$72.33
100 +
$71.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5