Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

A423T11TWZQ

Electroswitch

Switch Toggle ON None ON 4PDT Large Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON 4PDT Large Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: A423T11TWZQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    A423T11TWZQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC 28VDC A
  • Actuator Style:
    Large Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    17.45 x 21.41 x 38.28 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
1
$39.65
5
$35.38
10
$34.85
25
$33.33
50
$26.43
100
$20.27
250 +
$19.73
Click for Quote
Log in to unlock special pricing