Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

A123S1DCB

Electroswitch

Switch Toggle ON None ON SPDT Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Threads

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Toggle ON None ON SPDT Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Threads
Search Keywords: A123S1DCB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Electroswitch
  • 부품 번호:
    A123S1DCB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.5@28VAC 28VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 6.6 x 27.96 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks 배송 가능 1. 24. 25
백오더
수량
Unit Price
1 +
$45.89
Click for Quote
Log in 특별 가격 잠금 해제