Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

572-003-000-300

EDAC

Waterproof Inline Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Waterproof Inline Connector
Search Keywords: 572003000300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    572-003-000-300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Housing
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    5.8 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
9 Weeks can ship 1/29/25
Backorder
Qty
Unit Price
25
$0.981
250
$0.797
500
$0.761
1,000
$0.746
2,500
$0.685
5,000
$0.671
7,500
$0.653
10,000 +
$0.644
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States