Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

560-003-000-210

EDAC

Waterproof Inline Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Waterproof Inline Connector
Search Keywords: 560003000210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    560-003-000-210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Housing
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
9 Weeks can ship 1/28/25
Backorder
Qty
Unit Price
500
$0.4531
1,000
$0.4179
2,500
$0.4000
5,000
$0.3699
7,500
$0.3643
10,000
$0.3588
15,000
$0.3535
25,000 +
$0.3482
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States