Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

516-020-000-101

EDAC

Rack & Panel Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rack & Panel Connector
Search Keywords: 516020000101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    516-020-000-101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Rack and Panel
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    8.5 A
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$33.12
10
$20.56
25
$18.11
50
$17.21
100
$16.22
250
$14.95
500 +
$14.54
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5