Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMK43G2H-25.000M

Ecliptek

Oscillator MEMS 25MHz ±100ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 25MHz ±100ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
Search Keywords: EMK43G2H25000M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    EMK43G2H-25.000M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    2.5 x 2 x 0.928798mm(Max)mm
  • Mounting:
    Surface Mount
  • Load Capacitance:
    15 pF
  • Maximum Symmetry:
    55 %
  • Minimum Operating Supply Voltage:
    2.97 V
  • Frequency Aging:
    ±1 ppm/(1st) Year
  • Frequency Stability:
    ±100 ppm
  • Maximum Operating Supply Voltage:
    3.63 V
  • Family:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.