Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E1SMA18-18.432M TR

Ecliptek

Crystal Resonator 18.432MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/UP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crystal Resonator 18.432MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords: E1SMA1818432MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    E1SMA18-18.432M TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    18.432 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±15 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$0.4178
500
$0.3395
1,000
$0.3344
2,500
$0.2988
5,000
$0.2864
7,500
$0.2821
10,000
$0.2780
15,000 +
$0.2738
Click for Quote
Log in to unlock special pricing