Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E1SAA18-12.000MTR

Ecliptek

Crystal Resonator 12MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal Resonator 12MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords: E1SAA1812000MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    E1SAA18-12.000MTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    12 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±50 ppm
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
9 Weeks can ship 1/17/25
Backorder
Qty
Unit Price
20
$4.03
1,000 +
$1.40
Click for Quote
Log in to unlock special pricing