Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
AC axial fan with guard grille – Nominal voltage: 460 VAC – 0.35 A - Frequency: 60 Hz - Power consumption: 220 W – 5.9 Kg – Si ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...
AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W