Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S4D350-AR06-31

ebm-papst

AC Fan Axial Ball Bearing 230V 1965.85CFM/2245.42CFM 64dB/68dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 1965.85CFM/2245.42CFM 64dB/68dB
Search Keywords: S4D350AR0631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    S4D350-AR06-31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    374mm dia x 132 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    185 W
  • Maximum Airflow:
    2245CFM
  • Noise Level:
    68 dB
  • Special Features:
    with Grille Guard
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
1
$335.86
3
$326.53
5
$321.63
10
$316.80
15 +
$312.05
Click for Quote
Log in to unlock special pricing