Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S3G250-BC54-01

ebm-papst

AC Fan Axial Ball Bearing 230V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V
Search Keywords: S3G250BC5401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    S3G250-BC54-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    290mm dia x 89 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    170 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    with Grille Guard
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
S3G250-BM53-01
S3G250-BM53-01
VIEW PRODUCT